onsemi NCS20091SN2T1G

Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Single
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20091SN2T1G.

IHS

Datasheet25 pages5 years ago

Master Electronics

onsemi

Augswan

JRH Electronics

Inventory History

3 month trend:
+9.52%

CAD Models

Download onsemi NCS20091SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCS20091SN2T1G provided by its distributors.

Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Single
ROHS3Compliant e3 Tin (Sn) Tape & Reel (TR) op amp amplifier circuit 1pA 500muV 350kHz -40C~125C
0.04% Rail to Rail 5.5V General Purpose TSOP-5
Op Amp Single GP R-R I/O 5.5V 5-Pin TSOP T/R
NCS20091 - NCV2009 - OPERATIONAL
1 Func, 4000uV Offset-Max, CMOS, PDSO5
Opamp, 350Khz, -40 To 125Deg; No. Of Channels:1Channels; Gain Bandwidth Product:350Khz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Tsop; No. Of Pins:5Pins; Amplifier Type:General Purpose; Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCS20091SN2T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd