onsemi NCS20081SN2T1G

IC OPAMP GP 1 CIRCUIT 5TSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20081SN2T1G.

IHS

Datasheet25 pages5 years ago

Master Electronics

onsemi

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+146%

CAD Models

Download onsemi NCS20081SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCS20081SN2T1G provided by its distributors.

IC OPAMP GP 1 CIRCUIT 5TSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP
ROHS3Compliant e3 Tin (Sn) Tape & Reel (TR) op amp buffer circuit 1pA 500muV 1.2MHz -40C~125C
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO5
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single
Opamp, 1.2Mhz, -40 To 125Deg; No. Of Channels:1Channels; Gain Bandwidth Product:1.2Mhz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Tsop; No. Of Pins:5Pins; Amplifier Type:General Purpose; Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCS20081SN2T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd