onsemi NCS20071SN2T1G

IC OPAMP GP 1 CIRCUIT 5TSOP / Operational Amplifier, Railto- Rail Output
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20071SN2T1G.

IHS

Datasheet27 pages7 years ago

JRH Electronics

Upverter

Future Electronics

Augswan

Inventory History

3 month trend:
-21.55%

CAD Models

Download onsemi NCS20071SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCS20071SN2T1G provided by its distributors.

IC OPAMP GP 1 CIRCUIT 5TSOP / Operational Amplifier, Railto- Rail Output
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp
Single channel 2.4V/us 3MHz Rail-to-Rail Output 3.5mV TSOP-5-1.5mm Operational Amplifier ROHS
General Purpose Amplifier 1 Circuit Rail-to-Rail - TSOP-5
Operational Amplifiers - Op Amps OP AMP R-TO-R OUTPUT 3 MHz BW
Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5
Amplifier Type = Wide Bandwidth / Amplifier Type = High Slew Rate / Gain Bandwidth MHz = 3 / Slew Rate V/us = 2.4 / Input Offset Voltage mV = 4.5 / Input Bias Current nA = 1.5 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 125 / Power Supply Rejection Ratio (PSRR) dB = 135 / Input Voltage Noise Density nV/√Hz = 30 / Output Current per Channel mA = 50 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.35 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSOP / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.15 / Width mm = 1.65 / Height mm = 1.1 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCS20071SN2T1G-