onsemi NCP81075MTTXG

High Side and Low Side Gate Driver, High-Frequency, 180 V, 4A capability
$ 1.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81075MTTXG.

IHS

Datasheet15 pages4 years ago

Upverter

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
+26.01%

CAD Models

Download onsemi NCP81075MTTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP81075MTTXG provided by its distributors.

High Side and Low Side Gate Driver, High-Frequency, 180 V, 4A capability
Gate Drivers HIGH PERF DUAL MOS GATE DRIVER
Driver 2-OUT High and Low Side Inv/Non-Inv 8-Pin WDFN EP T/R
Buffer/Inverter Based MOSFET Driver, 4A, PDSO10
HIGH SIDE AND LOW SIDE GATE DRIV
IC GATE DRVR HI/LOW SIDE 10WDFN
GATE DRIVERS, -40 TO 140DEG C;
Tape & Reel (TR) High-Side or Low-Side 2011 ACTIVE (Last Updated: 4days ago) gate driver 8ns 7ns -40C~140C TJ 4A 4A 0.8V 2.7V
HIGH PERFORMANCE DUAL MOS DFN10 CU SNGL PBF
Gate Drivers, -40 To 140Deg C; No. Of Channels:2Channels; Gate Driver Type:Isolated, Non-Isolated; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:10Pins; Ic Case/Package:Wdfn; Source Current:4A Rohs Compliant: Yes |Onsemi NCP81075MTTXG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd