onsemi NCP730ASN330T1G

LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 AD, TSOP5
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP730ASN330T1G.

IHS

Datasheet32 pages2 years ago

JRH Electronics

Upverter

onsemi

Master Electronics

Inventory History

3 month trend:
+61.92%

CAD Models

Download onsemi NCP730ASN330T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP730ASN330T1G provided by its distributors.

LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 AD, TSOP5
Active Positive Fixed Enable Soft Start voltage regulator linear -40C~125C TJ 150mA 38V
NCP730 Series 3.3 V 150 mA Surface Mount Fixed LDO Regulator - TSOP-5
IC REG LINEAR 3.3V 150MA 5TSOP / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
1.1 mm 1 % 150 mA 3.3 V 290 mV Production (Last Updated: 2 years ago) 1
80dB~48dB(10Hz~1MHz) 2.5¦ÌA Fixed 150mA 1 3.3V 2.7V 3.3V 38V 480mV@ 150mA 0.4%Vo 0.2%Vo TSOP-5 , 1.1mm
80dB@(10Hz),42dB@(100kHz) 150mA Fixed 3.3V Positive 38V TSOP-5-1.5mm Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 3.3V, 0.48V Dropout, CMOS, PDSO5
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R
稳压器, LDO, 固定, 3.3V, 0.15A, -40 至 125度 C;
Low voltage differential Regulator (LDO)
LDO, FIXED, 3.3V, 0.15A, -40 TO 125DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd