onsemi NCP718BSN500T1G

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 5.0V, Non-Active Discharge, TSOT23-5
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP718BSN500T1G.

IHS

Datasheet10 pages2 years ago

Upverter

JRH Electronics

onsemi

Master Electronics

Inventory History

3 month trend:
-7.27%

CAD Models

Download onsemi NCP718BSN500T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP718BSN500T1G provided by its distributors.

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 5.0V, Non-Active Discharge, TSOT23-5
IC REG LINEAR 5V 300MA TSOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
LDO Regulators; NCP718BSN500T1G; ON SEMICONDUCTOR; 1; 300 mA; 5 V
LDO Regulator Pos 5V 300mA 5-Pin TSOT-23 T/R
Avnet Japan
Low Dropout Regulator, Wide Input Voltage, Low Iq, 300 mA
onsemi LDO, 5 V, 300mA, , TSOT-23, , 5
Fixed Positive LDO Regulator, 5V, 380V Dropout, PDSO5
Tape & Reel (TR) Surface Mount Over Current Over Temperature Nickel/Gold/Palladium (Ni/Au/Pd) voltage regulator linear 250V 2.9mm 300mA -40C~125C TJ
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage mV = 240 / Output Current mA = 300 / Load Regulation mV = 10 / Line Regulation mV = 10 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 24 / Accuracy % = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSOT-23 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd