onsemi NCP718BSN250T1G

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 2.5V, Non-Active Discharge, TSOT23-5
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP718BSN250T1G.

IHS

Datasheet10 pages2 years ago

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
+30.48%

CAD Models

Download onsemi NCP718BSN250T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-03-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP718BSN250T1G provided by its distributors.

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 2.5V, Non-Active Discharge, TSOT23-5
IC REG LIN 2.5V 300MA TSOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Fixed Positive LDO Regulator, 2.5V, 0.49V Dropout, PDSO5
Low Dropout Regulator, WideInput Voltage, Low Iq, 300 mA
稳压器, LDO, 固定, 2.5V, 0.3 A, -40 至 125度 C;
Low voltage differential Regulator (LDO)
ON Semiconductor, NCP718BSN250T1G
RS APAC
Tape & Reel (TR) Surface Mount Over Current Over Temperature Nickel/Gold/Palladium (Ni/Au/Pd) voltage regulator linear 24V 300mA -40C~125C TJ
Ldo, Fixed, 2.5V, 0.3 A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:24V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Rohs Compliant: Yes |Onsemi NCP718BSN250T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd