onsemi NCP718BSN180T1G

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 1.8V, Non-Active Discharge, TSOT23-5
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP718BSN180T1G.

IHS

Datasheet10 pages2 years ago

Master Electronics

Farnell

JRH Electronics

Augswan

Inventory History

3 month trend:
-0.31%

CAD Models

Download onsemi NCP718BSN180T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP718BSN180T1G provided by its distributors.

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 1.8V, Non-Active Discharge, TSOT23-5
LDO Regulator Pos 1.8V 300mA 5-Pin TSOT-23 T/R
Avnet Japan
Low Dropout Regulator, WideInput Voltage, Low Iq, 300 mA
稳压器, LDO, 固定, 1.8V, 0.3A, -40 至 125度 C;
LDO Voltage Regulators 300 MA LOW IQ WIDE INPUT 1.8V
Fixed Positive LDO Regulator, 1.8V, PDSO5
Low voltage differential Regulator (LDO)
Tape & Reel (TR) Surface Mount Over Current Over Temperature RoHS Compliant voltage regulator linear 24V 300mA -40C~125C TJ
ON SEMICONDUCTOR NCP718BSN180T1G
NCP718 - LDO REGULATOR, 300 MA,
Ldo, Fixed, 1.8V, 0.3A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:24V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Rohs Compliant: Yes |Onsemi NCP718BSN180T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd