onsemi NCP718ASN500T1G

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 5.0V, Active Discharge, TSOT23-5
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP718ASN500T1G.

IHS

Datasheet10 pages2 years ago

Upverter

JRH Electronics

onsemi

Augswan

Inventory History

3 month trend:
-42.37%

CAD Models

Download onsemi NCP718ASN500T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-03-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP718ASN500T1G provided by its distributors.

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 5.0V, Active Discharge, TSOT23-5
Low Dropout Regulator, WideInput Voltage, Low Iq, 300 mA
LDO Regulator Pos 5V 300mA 5-Pin TSOT-23 T/R
Avnet Japan
ON SEMICONDUCTOR - NCP718ASN500T1G - LDO-Festspannungsregler, 2.5V bis 24V, 320mV Dropout, 5V/300mAout, TSOT-23-5
Fixed Positive LDO Regulator, 5V, 0.38V Dropout, PDSO5
Low voltage differential Regulator (LDO)
onsemi NCP718ASN500T1G 電圧レギュレータ
Tape & Reel (TR) Surface Mount Over Current Over Temperature Nickel/Gold/Palladium (Ni/Au/Pd) voltage regulator linear 24V 300mA -40C~125C TJ
LDO, FIXED, 5V, 0.3A, -40 TO 125DEG C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:24V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd