onsemi NCP718ASN330T1G

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Active Discharge, TSOT23-5
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP718ASN330T1G.

IHS

Datasheet10 pages2 years ago

JRH Electronics

Upverter

onsemi

Augswan

Inventory History

3 month trend:
-15.17%

CAD Models

Download onsemi NCP718ASN330T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP718ASN330T1G provided by its distributors.

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Active Discharge, TSOT23-5
NCP718 Series 3.3 V 800 mA SMT Fixed Low Dropout Regulator - TSOT-23-5
ON SEMICONDUCTOR - NCP718ASN330T1G - Regulator napiecia LDO, staly, 2.5V do 24V, napiecie dropout 275mV, wyjscie 3,3V/300mA, TSOT-23-5
Tape & Reel (TR) Surface Mount Over Current Over Temperature RoHS Compliant voltage regulator linear 275mV 1mm 300mA -40C~125C TJ
LDO, FIXED, 3.3V, 0.3A, -40 TO 125DEG C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:24V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; IC Mounting:Surface Mount RoHS Compliant: Yes
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 440 / Output Current mA = 300 / Load Regulation mV = 10 / Line Regulation mV = 10 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 24 / Accuracy % = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSOT-23 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd