onsemi NCP717AMX250TCG

LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.5V, Active Discharge Rdis=1.2kOhms
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP717AMX250TCG.

IHS

Datasheet17 pages10 years ago

Augswan

onsemi

Newark

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-25
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.5V, No Active Discharge
LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.5V, Active Discharge Rdis=120 Ohms
LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.3V, No Active Discharge
Texas InstrumentsLP5907UVX19/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsTLV70212DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70218DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP717AMX250TCG provided by its distributors.

LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.5V, Active Discharge Rdis=1.2kOhms
Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PMOS, PDSO4
LDO Regulator Pos 2.5V 0.3A 4-Pin XDFN T/R
IC REG LINEAR 2.5V 300MA 4XDFN
Ic, Ldo Volt Reg, 0.3A, 2.5V, Xdfn-4; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma Rohs Compliant: Yes |Onsemi NCP717AMX250TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd