onsemi NCP716BSN330T1G

LDO Regulator, 150 mA, Ultra-Low Iq 3.3V, TSOP-5 / SOT-23-5
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP716BSN330T1G.

Upverter

Datasheet9 pages9 years ago
Technical Drawing1 page5 years ago

Master Electronics

IHS

Future Electronics

Inventory History

3 month trend:
+16.91%

CAD Models

Download onsemi NCP716BSN330T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP716BSN330T1G provided by its distributors.

LDO Regulator, 150 mA, Ultra-Low Iq 3.3V, TSOP-5 / SOT-23-5
NCP716 Series 3.3 V 150mA SMT Ultra Low Iq LDO Linear Voltage Regulator - TSOP-5
Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 24V 150mA -40C~125C TJ
LDO, FIXED, 3.3V, 0.15A, TSOP-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; D

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP716BSN330T1G.