onsemi NCP716BCSN330T1G

LDO 150MA / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP716BCSN330T1G.

IHS

Datasheet10 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
-6.14%

CAD Models

Download onsemi NCP716BCSN330T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP716BCSN330T1G provided by its distributors.

LDO 150MA / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
LDO Regulator, 150 mA, Ultra-Low Iq 3.3V, TSOP-5 / SOT-23-5
LDO Voltage Regulators WIDE VIN LDO LINEAR VOLTAGE REGULATOR 3V3 VERSION
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R
Fixed Positive LDO Regulator, 3.3V, 1.08V Dropout, PDSO5
稳压器, LDO, 固定, 3.3V, 0.15A, -40 至 125度 C;
IC REG LINEAR 3.3V 150MA 5-TSOP
LDO, FIXED, 3.3V, 0.15A, -40 TO 125DEG C;
ON Semiconductor NCP716BCSN330T1G
RS APAC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd