onsemi NCP700BSN18T1G

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 1.8V, TSOP5
$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP700BSN18T1G.

IHS

Datasheet22 pages6 years ago

onsemi

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.86%

CAD Models

Download onsemi NCP700BSN18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, with Enable, V out : 5.0 V
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, with Enable, V out : 4.5 V
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V

Descriptions

Descriptions of onsemi NCP700BSN18T1G provided by its distributors.

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 1.8V, TSOP5
NCP700B Series 1.8 V 0.2 A High PSRR BicMOS RF LDO Regulator - TSOP-5
NCP700BSN18T1G, SINGLE LINEAR VOLTAGEREGULATOR, 200MA 1.8 V, +/-2.5V, 5-PIN TSOP
LDO Regulator Pos 1.8V 0.2A 5-Pin TSOP T/R
NCP700 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 205mV 750mum 200mA -40C~125C
LDO, RF, 200MA, 1.8V, 6TSOP; Primary Input Voltage:5.5V; Output Voltage Fixed:1.8V; No. of Pins:6; Output Current:310mA; Voltage Regulator Case Style:TSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:700

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP700BSN18T1G.