onsemi NCP698SQ33T1G

Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, V out : 3.3 V
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP698SQ33T1G.

Upverter

Datasheet10 pages6 years ago

IHS

onsemi

Master Electronics

Augswan

Inventory History

3 month trend:
-75.17%

CAD Models

Download onsemi NCP698SQ33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP699 Series 150 mA 3.3 V CMOS Low Iq LDO Regulator with Enable - TSOP-5
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, V out : 2.5 V
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, V out : 5.0 V
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Texas InstrumentsTLV71733PDQNT
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 85

Descriptions

Descriptions of onsemi NCP698SQ33T1G provided by its distributors.

Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, V out : 3.3 V
NCP698 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 3.3V 990.6mum 150mA -40C~85C
LDO, FIXED, 3.3V, 0.15A, SC-82AB-4; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd