onsemi NCP694HSAN33T1G

Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP694HSAN33T1G.

IHS

Datasheet18 pages4 years ago

Newark

CAD Models

Download onsemi NCP694HSAN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-12
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, VLDO, 1.0 A Vout: 2.5 V; Enable High w/Auto Discharge
Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.2 V; Enable High w/Auto Discharge
Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.0 V; Enable High w/Auto Discharge

Descriptions

Descriptions of onsemi NCP694HSAN33T1G provided by its distributors.

Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High
IC REG LINEAR 3.3V 1A 6HSON / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSON (2.9x3)
NCP694 Series 1 A 3.3 V Fixed Output SMT CMOS LDO Voltage Regulator - HSON-6
Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PDSO6
LDO Regulator Pos 3.3V 1A 6-Pin HSON EP T/R
Output Type:fixed; Input Voltage Min:1.4V; Input Voltage Max:6V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:100Mv; No. Of Pins:6Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP694HSAN33T1G.