Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP565D2T33R4G

NCP565 Series 3.3 V 1.5 A Surface Mount Low Dropout Linear Regulator - D2PAK
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP565D2T33R4G.

Upverter

Datasheet17 pages5 years ago
Technical Drawing1 page7 years ago

IHS

HQonline

Master Electronics

Augswan

Inventory History

3 month trend:
+26.97%

CAD Models

Download onsemi NCP565D2T33R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.92
Stock
343,704
188,121
Authorized Distributors
6
1
Min Input Voltage
4.6 V
4.6 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
900 mV
900 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
3
3

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 1.5 A, Ultra-Low Iq, High PSRR, Low Noise Vout: 1.2 V
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
onsemi Linear Regulator, 1.2V-37V Out, 1.5A, Single Output, D2PAK, SMD, 3-Pin

Descriptions

Descriptions of onsemi NCP565D2T33R4G provided by its distributors.

NCP565 Series 3.3 V 1.5 A Surface Mount Low Dropout Linear Regulator - D2PAK
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 3.3 V
Linear Voltage Regulator, LDO, Low Voltage, Fast Transient Response, 1.5 A, V out : 3.3 V
LDO VOLT REG, 1.5A, 3.3V, TO-263-3; Output Type: Fixed; Input Voltage Min: 4.2V; Input Voltage Max: 9V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd