onsemi NCP551SN33T1G

NCP551 Series 150 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator- TSOP-5
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP551SN33T1G.

Upverter

Datasheet11 pages17 years ago

IHS

JRH Electronics

Augswan

element14 APAC

Inventory History

3 month trend:
-19.73%

CAD Models

Download onsemi NCP551SN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCV551 Series 150 mA 3.3 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5
NCV551 Series 150 mA 3 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5
NCV551 Series 150 mA 3.1 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5

Descriptions

Descriptions of onsemi NCP551SN33T1G provided by its distributors.

NCP551 Series 150 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator- TSOP-5
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.3 V
150mA Fixed 3.3V Positive 12V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Output type: Fixed Output polarity: positive output channels: 1 Maximum input voltage: 12V Output voltage: 3.3V Differential pressure (maximum) : 150 Mv-@ (10mA) Output current: 150mA
IC, LINEAR VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: 4.3V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Drop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NCP551SN33T1G
  • NCP551SN33T1G.