onsemi NCP51460SN33T1G

NCP51460 series 3.3 V 20 mA Micropower Precision Voltage Reference - SOT-23-3
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP51460SN33T1G.

Master Electronics

Datasheet11 pages16 years ago

IHS

onsemi

Augswan

Inventory History

3 month trend:
-41.29%

CAD Models

Download onsemi NCP51460SN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM4040DIM3-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DIM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040D25FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 73muA 2.5V 35muVrms 150ppm/C
Texas InstrumentsLM4040DIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040D30FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 75muA 3V 35muVrms -40C~125C TA
Diodes Inc.ZR40401F41TA
EAR99 ZR404 Tape & Reel (TR) 2003 voltage reference device 60muA 4.096V 90muVrms -40C~85C TA

Descriptions

Descriptions of onsemi NCP51460SN33T1G provided by its distributors.

NCP51460 series 3.3 V 20 mA Micropower Precision Voltage Reference - SOT-23-3
Preciscion Voltage Reference, 20 mA, Low Iq, High PSRR, Low Noise
EAR99 NCP51460 Tape & Reel (TR) 2009 voltage reference device 20mA 28V 18muVrms 888ppm/C
NCP51460SN33T1G, SERIES VOLTAGE REFERENCE 3.3V, 1% 28 V MAX., 3-PIN SOT-23
Voltage References; NCP51460SN33T1G; ON SEMICONDUCTOR; SOT-23; 3; 20 mA; 1 %
Voltage Reference Type = Fixed Series / Reference Voltage Min. V = 3.27 / Reference Voltage Max. V = 3.33 / Temperature Coefficient ppm/°C = 18 / Accuracy % = 1 / Supply Voltage Min. V = 4.2 / Supply Voltage Max. V = 28 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 100 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1.1 / Reflow Temperature Max. °C = 260
The NCP51460 is a high performance low power precision voltage reference. It can supply output current up to 20 mA at a 3.3 V fixed output voltage. Excellent line and load regulation characteristics very good PSRR low Output Noise and low Quiescent Current makes the NCP51460 ideal for precision regulator applications. The device is designed to be stable without an output capacitor. This feature makes the device ideal for space constrained applications. An optional output capacitor may be added to improve the load transient response. Protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd