onsemi NCP4688DSN28T1G

LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 2.8V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4688DSN28T1G.

IHS

Datasheet15 pages6 years ago

Augswan

onsemi

CAD Models

Download onsemi NCP4688DSN28T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-23
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 1.2 V
Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 1.8 V
Texas InstrumentsTLV71333PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71330PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 3V 150MA SOT23-5
Texas InstrumentsTLV71325PDBVR
Linear Voltage Regulators / LDOs Positive 1.4~5.5V 2.5V 150mA 70~55dB SOT23-5
LDO Regulator, 150 mA, High PSRR, Low Noise 5.0V

Descriptions

Descriptions of onsemi NCP4688DSN28T1G provided by its distributors.

LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 2.8V
LDO Regulator Pos 2.8V 0.15A Automotive 5-Pin SOT-23 T/R
Fixed Ldo Voltage Regulator, 2V To 5.25V, 200Mv Dropout, 2.8Vout, 150Maout, Sot-23-5 Rohs Compliant: Yes
Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, CMOS, PDSO5
IC REG LINEAR 2.8V 150MA SOT23-5
LDO VOLT REG, 0.15A, 2.8V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 5.25V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd