onsemi NCP4672DR2G

LDO Regulator, 80 mA, Dual Output, Ultra-Low Dropout, High PSRR
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4672DR2G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet10 pages6 years ago

IHS

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4672DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM2936M-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 9uA, VO 5V, Regline 10mV, Regload 10mV
Texas InstrumentsLP2988IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Texas InstrumentsLM2936MX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
STMicroelectronicsL4979D013TR
55dB(100Hz) 20¦ÌA Fixed 150mA 1 5V 6V 5V 31V 400mV@ 150mA 25mV 25mV SOIC-8 1.65mm
STMicroelectronicsL5150CSTR
48dB(100Hz) 80¦ÌA Fixed 150mA 1 5V 5.6V 5V 40V 500mV@ 150mA 40mV 40mV SOIC-8 , 1.65mm

Descriptions

Descriptions of onsemi NCP4672DR2G provided by its distributors.

LDO Regulator, 80 mA, Dual Output, Ultra-Low Dropout, High PSRR
NCP4672DR2G, DUAL LDO VOLTAGE REGULATOR, 70MA, 3.5 - 1.8 V 2%, 8-PIN SOIC
Dual Low Dropout Linear Voltage Regulator with Vin and Vout Voltage Detector
LDO Regulator Pos 1.8V3.5V 0.02A/0.07A 8-Pin SOIC N T/R
Fixed Positive Standard Regulator, 2 Output, 3.5V1, 1.8V2, BIPolar, PDSO8
NCP4672 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 150mV 1.5mm 70mA -30C~85C
The NCP4672 is a dual linear voltage regulator with input voltage and output voltage detectors. This part is useful in systems where multiple voltages are required such as for core and I/O. The NCP4672 is very accurate at 2% over full input voltage and full load current. The NCP4672 eliminates the need for external voltage supervision due to the two built in voltage detectors. The voltage detector on the input is set to 7.0 V. The output voltage detector is for channel 1 and is set to 2.9 V. An external capacitor is used to set the duration of this reset signal. Other

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd