onsemi NCP4625HSN50T1G

Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 5.0 V
$ 0.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4625HSN50T1G.

IHS

Datasheet16 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4625HSN50T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-02
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 5.0 V
Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 3.0 V
Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 3.3 V
IC; Linear Regulator; Max. Input; 10V; Output; 5V; 300MA; Accuracy; 0.4%; SOT23-5
MCP1802 Series 300 mA 3.3 V Fixed Output High PSRR LDO Regulator - SOT-23-5
MCP1802 Series 3 V 300 mA Fixed High PSRR Low Quiescent Current LDO - SOT-23-5

Descriptions

Descriptions of onsemi NCP4625HSN50T1G provided by its distributors.

Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 5.0 V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 420mW 300mA 1.3mm
Fixed Positive LDO Regulator, 5V, 0.75V Dropout, CMOS, PDSO5
IC REG LINEAR 5V 300MA SOT23-5
LDO VOLTAGE REGULATOR,5.0V,300MA, SOT23-5
LDO, FIXED, 5V, 0.3A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.6V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Drop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4625HSN50T1G.