onsemi NCP4589DSQ30T1G

Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 3.0 V, Auto-discharge
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4589DSQ30T1G.

IHS

Datasheet31 pages14 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4589DSQ30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Fixed Ldo Voltage Regulator, 1.4V To 5.25V, 220Mv Dropout, 3.3Vout, 300Maout, Sc-70-5 Rohs Compliant: Yes
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C TA 380mW 300mA 1mm
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C TA 380mW 300mA 1mm

Descriptions

Descriptions of onsemi NCP4589DSQ30T1G provided by its distributors.

Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 3.0 V, Auto-discharge
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 380mW 300mA 1mm
Fixed Positive LDO Regulator, 3V, 0.35V Dropout, CMOS, PDSO5
LDO, 300MA, 3V, TRI, 5SC70; Primary Input Voltage:5.25V; Output Voltage Fixed:3V; Dropout Voltage Vdo:230mV; No. of Pins:5; Output Current:300mA; Voltage Regulator Case Style:SC-70; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:4589

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd