onsemi NCP4589DSQ18T1G

Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8 V, Auto-discharge
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4589DSQ18T1G.

IHS

Datasheet31 pages14 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4589DSQ18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-03
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-11-15
LTD Date2014-02-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C TA 380mW 300mA 1mm
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C TA 380mW 300mA 1mm
Fixed Ldo Voltage Regulator, 1.4V To 5.25V, 220Mv Dropout, 3.3Vout, 300Maout, Sc-70-5 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NCP4589DSQ18T1G provided by its distributors.

Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8 V, Auto-discharge
NCP4589DSQ18T1G, LDO VOLTAGE REGULATOR,300MA,1.8V +/-1%,1.4TO5.25 VIN,5-PIN SC-70
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 380mW 300mA 1mm
Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO5
LDO Regulator Pos 1.8V 0.3A 5-Pin SC-88A T/R
LDO, 300MA, 1.8V, TRI, 5SC70; Primary Input Voltage:5.25V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:340mV; No. of Pins:5; Output Current:300mA; Voltage Regulator Case Style:SC-70; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:4589

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd