onsemi NCP4328ASNT1G

IC SECONDARY CTLR SW PS / AC to DC Switching Converter SMPS Controller 3.7V T/R 5-Pin TSOP
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4328ASNT1G.

IHS

Datasheet11 pages10 years ago

Master Electronics

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.97%

CAD Models

Download onsemi NCP4328ASNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTL431AIDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-5
STMicroelectronicsTL431CL5T
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
Texas InstrumentsTL431QDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTL432IDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTLVH431AIL5T
V-Ref Adjustable 1.24V to 18V 60mA 5-Pin SOT-23 T/R
Diodes Inc.AS431BKTR-G1
AS431 Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23-5

Descriptions

Descriptions of onsemi NCP4328ASNT1G provided by its distributors.

IC SECONDARY CTLR SW PS / AC to DC Switching Converter SMPS Controller 3.7V T/R 5-Pin TSOP
Secondary Side PWM Cntrlr Constant Voltage/Constant Current 1KHz 5-Pin TSOP T/R
Avnet Japan
Secondary Side Controller, Constant Voltage / Constant Current (CV / CC)
2.5V~36V SOT-23-5 Voltage References ROHS
IC REG SECONDARY CTRL 1OUT 5TSOP
SECONDARY SIDE CV/CC CONTROLLER, TSOP-5; IC Function: Secondary Side Controller; Supply Voltage Min: 2.5V; Supply Voltage Max: 36V; IC Package Type: TSOP; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd