onsemi NCP4306AADZZZAMN1TBG

Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4306AADZZZAMN1TBG.

IHS

Datasheet52 pages4 years ago

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-14.48%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP4306AADZZZAMN1TBG provided by its distributors.

Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies
AC to DC Switching Converter Flyback 4.2V 1000kHz T/R 8-Pin DFN EP
AC DC Controller Secondary Side Synchronous Rectifier Driver Single 12V to 35V Flyback 8-Pin DFN T/R
Avnet Japan
Switching Controller, 1000kHz Switching Freq-Max, PDSO8
Switching Controllers SECONDARY SIDE SYNCH RONOU
Self-Supplied Monolithic AC to DC Switch
onsemi NCP4306AADZZZAMN1TBG 开关调节器
RS APAC
e3 Secondary-Side Controller Synchronous Rectifier Tape & Reel (TR) Tin (Sn) power supply controller 35V 1.4mA -40C~125C TJ
NCP4306 - SECONDARY SIDE SYNCHRO
SYNCHRONOUS RECT DRIVER, -40 TO 125DEG C; IC Function: Secondary Side Synchronous Rectifier Driver; Supply Voltage Min: 3.5V; Supply Voltage Max: 35V; IC Package Type: DFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd