onsemi NCP380HSN10AAT1G

NCP380 Series 5.5 V 1 A High Side Fixed Power Distribution Switch - TSOP-5
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP380HSN10AAT1G.

Master Electronics

Datasheet23 pages9 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
-3.23%

CAD Models

Download onsemi NCP380HSN10AAT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable L
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 1.0 A, Enable L
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) Adjustable, Enable L

Descriptions

Descriptions of onsemi NCP380HSN10AAT1G provided by its distributors.

NCP380 Series 5.5 V 1 A High Side Fixed Power Distribution Switch - TSOP-5
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 1.0 A, Enable H
NCP380HSN10AAT1G, CURRENT LIMIT SWITCH 2-INPUT 2-OUTPUT, 5-PIN, TSOP
USB Power SW Hi Side/DIST Single 5.5V 1A 5-Pin TSOP T/R
Avnet Japan
1A TSOP-5-1.5mm AC-DC Controllers & Regulators ROHS
Tape & Reel (TR) NCP380 Current Limiting (Fixed) UVLO e3 power distribution switch 3mm 5.5V 4ms 1A
IC CURRENT LIMIT SWITCH 5-TSOP
IC PWR SWITCH P-CHAN 1:1 5TSOP
AC-DC Controller And Voltage Regulator
POWER LOAD SWITCH, HIGH SIDE, 1A, TSOP-5; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1A; On State Resistance: 0.07ohm; Distribution Switch Case Style: TSOP; No. of Pins: 5Pins; Thermal Protection: Ye

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP380HSN10AAT1G.