onsemi NCP380HSN05AAT1G

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable H
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP380HSN05AAT1G.

Upverter

Datasheet24 pages4 years ago
Technical Drawing2 pages10 years ago

IHS

Newark

HQonline

Augswan

Inventory History

3 month trend:
+0.34%

CAD Models

Download onsemi NCP380HSN05AAT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable L
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 1.0 A, Enable L
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of onsemi NCP380HSN05AAT1G provided by its distributors.

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable H
Power Load Switch, Current Limiting, High Side, Active High, 1 Output, 5.5V, 0.5A, TSOP-5
NCP380 Series High Side Fixed 500 mA Power Distribution Switch - TSOP-5
Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:500mA; On State Resistance:0.07ohm; IC Case / Package:TSOP; No. of Pins:5Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP380HSN05AAT1G.
  • NCP380HSN05AAT1G..