Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP360SNT1G

NCP360SNT1G, Voltage Supervisor 3.15 V, 5.9 V Max., 5-PIN TSOP
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP360SNT1G.

Upverter

Datasheet14 pages14 years ago
Technical Drawing2 pages10 years ago

JRH Electronics

IHS

element14 APAC

HQonline

Inventory History

3 month trend:
-24.53%

CAD Models

Download onsemi NCP360SNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.505
$ 0.505
Stock
808,266
10,482,922
10,482,922
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Volt Supervisor Controller 5-Pin TSOP T/R - Tape and Reel
Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Status Flag OVLO 7.2 V
Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R / IC USB POS OVP/OCP 5TSOP

Descriptions

Descriptions of onsemi NCP360SNT1G provided by its distributors.

NCP360SNT1G, VOLTAGE SUPERVISOR 3.15 V, 5.9 V MAX., 5-PIN TSOP
NCP360 Series 3 V Threshold 20 V USB Positive Overvoltage Protection Controller
OVERVOLTAGE PROTECTION CONTROLLER, TSOP5; Battery Type: -; Battery Protection: -; No. of Batteries: -; Shutdown Current: -; Battery IC Case Style: -; No. of Pins: 5Pins; Supply Voltage Min: 1.2V; Supply Voltage Max: 20V; Operati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd