Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP361SNT1G

Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R / IC USB POS OVP/OCP 5TSOP

$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP361SNT1G.

Newark

Datasheet12 pages14 years ago

IHS

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-0.84%

CAD Models

Download onsemi NCP361SNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP303 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP302 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
NCP301 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP361SNT1G provided by its distributors.

Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R / IC USB POS OVP/OCP 5TSOP
NCP361SNT1G, VOLTAGE SUPERVISOR 3.15 V, 5.9 V MAX., 5-PIN TSOP
NCP361 Series 20 V USB Positive Overvoltage Protection Controller TSOP-5
Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Overcurrent Protection OVLO 5.675 V, OCP 750 mA
Battery Protector, Oc/ov, 20V, Tsop-5; Battery Type:-; Battery Protection:over Current, Over Voltage; No. Of Batteries:-; Shutdown Current:750Ma; Battery Ic Case Style:tsop; No. Of Pins:5Pins; Supply Voltage Min:1.2V; Product Range:-Rohs Compliant: Yes
Number of Inputs Monitored = 1 / Voltage Threshold V = 5.67 / Supply Current uA = 35 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.15 / Width mm = 1.65 / Height mm = 1 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 300

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP361-SNT1G
  • NCP361SNT1G.