Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP360SNAET1G

NCP360 Series 3 V Threshold 20 V USB Positive Overvoltage Protection Controller
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP360SNAET1G.

IHS

Datasheet14 pages14 years ago

Master Electronics

HQonline

JRH Electronics

iiiC

Inventory History

3 month trend:
-5.53%

CAD Models

Download onsemi NCP360SNAET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.326
$ 0.326
Stock
450,626
738,497
738,497
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP360SNT1G, VOLTAGE SUPERVISOR 3.15 V, 5.9 V MAX., 5-PIN TSOP
Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R / IC USB POS OVP/OCP 5TSOP
Voltage Supervisor, Undervoltage Sensing Circuit

Descriptions

Descriptions of onsemi NCP360SNAET1G provided by its distributors.

NCP360 Series 3 V Threshold 20 V USB Positive Overvoltage Protection Controller
Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Status Flag OVLO 6.25 V
Processor Supervisor 1 Open Drain 5-Pin TSOP T/R
20V 7.4V SOT-23-5,TSOT-23-5 SMD mount 3mm(Length)*1mm(height)
Battery Protector, -40 To 85Deg C; |Onsemi NCP360SNAET1G
CONTROLLER; USB OVER PROTECTION FET 5 PIN TSOP
TSOP-5 Battery Management ICs ROHS
Buffer/Inverter Based Peripheral Driver, PDSO5
BUF OR INV BASED PRPHL DRVR PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd