Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP360SNAIT1G

Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Status Flag OVLO 7.2 V

$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP360SNAIT1G.

IHS

Datasheet14 pages14 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP360SNAIT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.326
$ 0.326
Stock
403,502
951,447
951,447
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-13
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R / IC USB POS OVP/OCP 5TSOP
NCP360SNT1G, VOLTAGE SUPERVISOR 3.15 V, 5.9 V MAX., 5-PIN TSOP
Voltage Supervisor, Undervoltage Sensing Circuit

Descriptions

Descriptions of onsemi NCP360SNAIT1G provided by its distributors.

Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Status Flag OVLO 7.2 V
Processor Supervisor 1 Open Drain 5-Pin TSOP T/R
20V 7.4V SOT-23-5,TSOT-23-5 SMD mount 3mm(Length)*1mm(height)
Volt Supervisor Controller 5-Pin TSOP T/R
SOT-23-5Thin TSOT-23-5 1 Surface Mount BUFFER OR INVERTER BASED PERIPHERAL DRIVER Mixed Technology Tvs 7.4V 85C
TSOP-5 Monitors & Reset Circuits ROHS
Buffer/Inverter Based Peripheral Driver, PDSO5
IC CTLR USB POS OVP PMOSF 5TSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd