Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP360MUTBG

USB Positive Overvoltage Protection Controller with Internal PMOS FET and Status FLAG

$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP360MUTBG.

Upverter

Datasheet14 pages14 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-12.91%

CAD Models

Download onsemi NCP360MUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi Overvoltage protection Voltage monitoring chip, 6needle, maximum monitoring20V
NCP360SNT1G, VOLTAGE SUPERVISOR 3.15 V, 5.9 V MAX., 5-PIN TSOP
Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R / IC USB POS OVP/OCP 5TSOP
Processor Supervisor 3.3V 1 Active Low/CMOS 5-Pin SSOP T/R / IC RESET CMOS 3.3V 5SSOP
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.7V, CMOS, PDSO5
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 4.2V 2.9mm 540mW 1.8muA

Descriptions

Descriptions of onsemi NCP360MUTBG provided by its distributors.

USB Positive Overvoltage Protection Controller with Internal PMOS FET and Status FLAG
NCP360MUTBG, USB OVP SUPERVISOR | ON Semiconductor NCP360MUTBG
Processor Supervisor 1 Open Drain 6-Pin UDFN EP T/R
MOSFETs- Power and Small Signal USB POS OVP PMOSFET AND STATUS FLAG
Supervisory Circuits USB POS OVP PMOSFET AND STATUS FLAG
20V 7.4V UDFN-6(EP) SMD mount 2mm(Length)*500μm(height)
Buffer/Inverter Based Peripheral Driver
UDFN-6 Monitors & Reset Circuits ROHS
IC USB PROTECTION CONTROLLER UDFN 2X2MM
USB POS OVERVOLTAGE PROTECTION CNTRL;
IC CTLR USB POS OVP FET 6-UDFN
NCP360 is able to disconnect the system from its output pin in case wrong VBUS operating conditions are detected. The system is positive overvoltage protected up to +20 V. Thanks to the integrated PMOS FET no external device is necessary reducing the system cost and the PCB area of the application board. NCP360 is able to instantaneously disconnect the output from the input if the input voltage exceeds the overvoltage threshold (OVLO). NCP360 provides a negative-going flag (FLAG) output which alerts the system that a fault has occurred. In addition the device has ESD protected input (15 kV Air) when bypassed with a 1.0 F or larger capacitor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd