ROHM BD4844G-TR

Low Active Open Drain, 900nA, 300mV, 10V, SSOP-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm
$ 0.165
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD4844G-TR.

IHS

Datasheet23 pages4 years ago

Future Electronics

Newark

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-3.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-20
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +5.3V, CMOS, PDSO5
Processor Supervisor 3.3V 1 Active Low/CMOS 5-Pin SSOP T/R / IC RESET CMOS 3.3V 5SSOP
Processor Supervisor 5V 1 Active Low/Open Drain 5-Pin SSOP T/R

Descriptions

Descriptions of ROHM BD4844G-TR provided by its distributors.

Low Active Open Drain, 900nA, 300mV, 10V, SSOP-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm
Processor Supervisor 4.4V 1 Active Low/Open Drain 5-Pin SSOP T/R
Voltage Detector, 900Na, 10V, Sot-23-5; Threshold Voltage:4.4V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |Rohm BD4844G-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD4844GTR