Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP361MUTBG

onsemi Overvoltage protection Voltage monitoring chip, 6needle, maximum monitoring20V
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP361MUTBG.

Upverter

Datasheet13 pages7 years ago
Technical Drawing1 page7 years ago

Newark

IHS

onsemi

HQonline

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi NCP361MUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R / IC USB POS OVP/OCP 5TSOP
USB Positive Overvoltage Protection Controller with Internal PMOS FET and Status FLAG
NCP360SNT1G, VOLTAGE SUPERVISOR 3.15 V, 5.9 V MAX., 5-PIN TSOP
no 900nA Low effective CMOS 1 300mV 1.2V no no SSOP-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm
Texas InstrumentsLM8365BALMFX45/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Texas InstrumentsTPS3801T50DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi NCP361MUTBG provided by its distributors.

onsemi Overvoltage protection Voltage monitoring chip, 6needle, maximum monitoring20V
Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Overcurrent Protection OVLO 5.675 V, OCP 750 mA
OVER CURRNT, OVER VLTG PROTECTER, UDFN6; Battery Type: -; Battery Protection: Over Current, Over Voltage; No. of Batteries: -; Shutdown Current: -; Battery IC Case Style: UDFN; No. of Pins: 6Pins; Supply Voltage Min: 1.2V; Supp
NCP361 is able to disconnect the system from its output pin in case wrong VBUS operating conditions are detected. The system is positive overvoltage protected up to +20 V. Thanks to the integrated PMOS FET no external device is necessary reducing the system cost and the PCB area of the application board. NCP361 is able to instantaneously disconnect the output from the input if the input voltage exceeds the overvoltage threshold (OVLO).Thanks to an overcurrent protection the integrated PMOS is turning off when the charge current exceeds current limit (see options in ordering information). NCP361 provides a negative-going flag (FLAG) output which alerts the system that a fault has occurred. In addition the device has ESD protected input (15 kV Air) when bypassed with a 1.0 F or larger capacitor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP361MUTBG.