onsemi NCP348MTTBG

Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 6.4 V
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP348MTTBG.

Upverter

Datasheet16 pages16 years ago
Technical Drawing1 page6 years ago

IHS

Newark

onsemi

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NCP348MTTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NCP348AE Series 6.4 V Threshold 28 V Positive Overvoltage Protection Controller
USB Positive Overvoltage and Overcurrent Protection with TVS OVLO 5.675 V, OCP 750 mA
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Microcontroller Mcu Voltage Supervisor 45 Ua, 5.5V 8-SOIC
Processor Supervisor 2.625V 3V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi NCP348MTTBG provided by its distributors.

Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 6.4 V
HALF BRIDGE BASED MOSFET DRIVER
LOAD SWITCH, Fixed, 1 Channel, +3.25V, PDSO10
Volt Supervisor Detect 10-Pin WDFN T/R
WDFN-10 Battery Management ICs ROHS
28V 6.8V WFDFN-10(EP) 2.5mm*750¦Ìm
IC, OVERVOLTAG PROTECTION CONTROLLER;
IC OVERVOLTAGE PROT CTRLR 10WDFN
Battery Protector, Lithium, Wdfn-10, Full Reel; Battery Type:li-Ion, Li-Pol; Battery Protection:over Voltage; No. Of Batteries:1; Shutdown Current:-; Battery Ic Case Style:wdfn; No. Of Pins:10Pins; Supply Voltage Min:1.2V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd