onsemi NCP3163PWR2G

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
$ 1.597
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3163PWR2G.

IHS

Datasheet22 pages7 years ago

Augswan

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.23%

CAD Models

Download onsemi NCP3163PWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.597
$ 1.51
Stock
415,240
150,079
Authorized Distributors
6
3
Case/Package
SOIC
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3.4 A
3.4 A
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
1.25 V
Max Output Voltage
24 V
40 V
Efficiency
83 %
83 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-07
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM2574MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCP3163PWR2G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
NCP3163 Series 40 V 3.4 A Step-Up/Down/ Inverting Switching Regulator SOIC-16W
Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3.4A 16-Pin SOIC W EP T/R
NCP3163 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 12hours ago) DC to DC switching regulator 15V 7.6mm 3.4A Switch 50kHz~300kHz
Ic, Step-Up/-Dn/Invert Reg 250Khz Soic16, Full Reel; Topology:Buck, Boost, Inverting; Input Voltage Min:2.5V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wsoic; No. Of Pins:16Pins; Output Current:3A Rohs Compliant: Yes |Onsemi NCP3163PWR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd