onsemi NCP3163PWG

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
$ 1.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3163PWG.

IHS

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

onsemi

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP3163PWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.51
$ 1.597
Stock
136,420
407,010
Authorized Distributors
3
6
Case/Package
-
SOIC
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3.4 A
3.4 A
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.25 V
-
Max Output Voltage
40 V
24 V
Efficiency
83 %
83 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-07
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsLM2673SDX-ADJ/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125
Texas InstrumentsLM2676SDX-ADJ/NOPB
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
Texas InstrumentsLM2670SD-ADJ/NOPB
SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 14-VSON -40 to 125

Descriptions

Descriptions of onsemi NCP3163PWG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
NCP3163 Series 40 V 3.4 A Step-Up/Down/ Inverting Switching Regulator SOIC-16W
Switching Regulator, Voltage-mode, 3.4A, 300kHz Switching Freq-Max, PDSO16
Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3.4A 16-Pin SOIC W EP Tube
IC, SWITCHING REG, 3.4A, 50-300KHZ; Topology: Buck, Boost, Inverting; Input Voltage Min: 2.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter I; Available until stocks are exhausted Alternative available
IC REG BUCK BST ADJ 3.4A 16SOIC / Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width) Exposed Pad

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd