| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | NCP302HSN27T1G | 39,474 | 5d | |||||||||
| Avnet | NCP302HSN27T1G | 0 | 794 | 15h | ||||||||
| RS (Formerly Allied Electronics) | NCP302HSN27T1G | 0 | 25 | Bulk | 3h | |||||||
| Farnell | NCP302HSN27T1G | 0 | 5 | Cut Tape | 13h | |||||||
| HQonline | IC0042716 | 4 | 1 | >1w |
Download onsemi NCP302HSN27T1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NCP302HSN27T1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: