onsemi NCP301LSN18T1G

NCP301 1.8V Voltage Detector Series with Open Drain N-Channel Output-TSOP-5
$ 0.236
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN18T1G.

Upverter

Technical Drawing1 page5 years ago

Future Electronics

onsemi

JRH Electronics

IHS

CAD Models

Download onsemi NCP301LSN18T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP303 Series 1.8 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Programmable Delay and Complementary Output 1.8 V, Reset Low
Voltage Detector Series with Complementary Output 1.8 V, Reset Low

Descriptions

Descriptions of onsemi NCP301LSN18T1G provided by its distributors.

NCP301 1.8V Voltage Detector Series with Open Drain N-Channel Output-TSOP-5
Processor Supervisor 1.8V 1 Active Low/Open Drain 5-Pin TSOP T/R
Voltage Detector, Fixed, 1 Channel, +1.8V, CMOS, PDSO5
Volt Supervisor Detect 5-Pin TSOP T/R
Voltage Supervisory 1.8V Detector w/Reset Low
NCP301LSN18T1G, RESET MONITOR, 0.9 - 4.9 V, 5-PIN TSOP
ROHS3Compliant Tape & Reel (TR) NCP301 Simple Reset/Power-On Reset supervisor 1.5V 3mm 1.3muA -40C~125C TA
VOLTAGE SUPERVISOR, 1.8V, TSOP-5; Threshold Voltage: 1.8V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: TSOP; No. of Pins: 5Pins; Delay T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP301LSN18T1G.