onsemi NCP301LSN16T1G

NCP301 Series 1.6 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
$ 0.372
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP301LSN16T1G.

IHS

Datasheet26 pages8 years ago

onsemi

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP301LSN16T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NCP303 Series 1.6 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Processor Supervisor 2V 1 Active Low/Open Drain 5-Pin TSOP T/R
NCP302 Series 2 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Descriptions

Descriptions of onsemi NCP301LSN16T1G provided by its distributors.

NCP301 Series 1.6 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Voltage Detector Series with Open Drain N-Channel Output 1.6 V, Reset Low
Processor Supervisor 1.6V 1 Active Low/Open Drain 5-Pin TSOP T/R
UNDERVOLTAGE DETECTOR, 1.6V, TSOP-5; Threshold Voltage: 1.6V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: TSOP; No. of Pins: 5Pins; Dela

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd