onsemi NCP1910B65DWR2G

NCP1910 Series 20 V 65 kHz Surface Mount Power Factor Controller - SOIC-24
$ 1.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1910B65DWR2G.

IHS

Datasheet37 pages11 years ago

Master Electronics

onsemi

Arrow Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi NCP1910B65DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP1910B65DWR2G provided by its distributors.

NCP1910 Series 20 V 65 kHz Surface Mount Power Factor Controller - SOIC-24
NCP1910B65DWR2G, POWER FACTOR & PWM CONTROLLER, MAXIMUM OF 20V,72 KHZ 24-PIN SOIC
Combo Power Factor Correction + Half Bridge Controller
AC to DC Switching Converter CCM 10V 65kHz T/R 23-Pin SOIC W
Power Factor Controller, Current-mode, 575kHz Switching Freq-Max, PDSO23
245kHz SOP-24-300mil AC-DC Controllers & Regulators ROHS
High Performance Combo Controller for ATX Power Supplies
Combo Controller 23-Pin SOIC W T/R
Avnet Japan
20V SOIC-24 , 15.4mm*7.5mm*2.36mm
IC PFC CTRLR CCM 245KHZ 24SOIC
AC/DC CONV, HALF BRIDGE, SOIC-23
DGTL ISO 5.7KV GATE DRVR 16SOIC
AC/DC Converters GREENM COMBO 2GND N/SKIP
Tape & Reel (TR) NCP1910 ACTIVE (Last Updated: 2days ago) e3 power factor correction device 10V 245kHz 100muA 2.36mm
AC-DC Controller And Voltage Regulator
AC/DC CONV, HALF BRIDGE, SOIC-23; Input Voltage AC Min: -; Input Voltage AC Max: 20V; AC / DC Converter Case Style: SOIC; No. of Pins: 23Pins; Power Rating: -; Topology: Half Bridge; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd