onsemi NCP170AXV330T2G

LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP170AXV330T2G.

IHS

Datasheet28 pages3 years ago

HQonline

Future Electronics

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-11.48%

CAD Models

Download onsemi NCP170AXV330T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Obsolete Lead Free Positive FLAT Linear Voltage Regulator IC -40C~85C 500mW 200mA 600mum
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 3.3 V; Active High w/Enable
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 1.5 V; Active High w/Enable

Descriptions

Descriptions of onsemi NCP170AXV330T2G provided by its distributors.

LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO6
LDO Regulator Pos 3.3V 0.15A 6-Pin SOT-563 T/R
CP170 Series 3.3 V 150 mA low Dropout Regulators - SOT563-6
IC REG LIN 3.3V 150MA SOT563-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
41dB(1kHz) 900nA Fixed 150mA 1 3.3V 2.2V 3.3V 5.5V 250mV@ 150mA 1mV 0.05(Typ) SOT-563 , 1.6mm*1.2mm*550¦Ìm
AC-DC Controller And Voltage Regulator
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 180mV 0.5mm 150mA -40C~85C TJ
Ldo, Fixed, 3.3V, 0.15A, Sot563-6; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP170AXV330T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd