onsemi NCP170AXV280T2G

LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.8V Auto Discharge
$ 0.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP170AXV280T2G.

IHS

Datasheet28 pages3 years ago

onsemi

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP170AXV280T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-09-18
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 2.8 V; Active High w/Enable
Obsolete Lead Free Positive FLAT Linear Voltage Regulator IC -40C~85C 500mW 200mA 600mum
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 3.1 V; Active High w/Enable

Descriptions

Descriptions of onsemi NCP170AXV280T2G provided by its distributors.

LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.8V Auto Discharge
Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO6
LDO Regulator Pos 2.8V 0.15A 6-Pin SOT-563 T/R
LDO, FIXED, 2.8V, 0.15A, TO-563-6
IC REG LINEAR 2.8V 150MA SOT-563
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 210mV 0.5mm 150mA -40C~85C TJ
LDO, FIXED, 2.8V, 0.15A, TO-563-6; Output Type: Fixed; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 210mV; LDO Regulator Case Style: SOT-563; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 2.8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd