onsemi NCP167AMX330TBG

LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V fixed XDFN
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP167AMX330TBG.

IHS

Datasheet13 pages2 years ago

Master Electronics

Upverter

onsemi

Augswan

Inventory History

3 month trend:
-72.84%

CAD Models

Download onsemi NCP167AMX330TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP167AMX330TBG provided by its distributors.

LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V fixed XDFN
LDO Regulators; NCP167AMX330TBG; ON SEMICONDUCTOR; 1; 700 mA; 3.3 V
Fixed Positive LDO Regulator, 3.3V, 0.29V Dropout, PMOS, DCC4
IC REG LINEAR 3.3V 700MA 4XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Ldo 700 Ma Ultra-Low Noi Rohs Compliant: Yes
LDO Regulator Pos 3.3V 0.7A 4-Pin XDFN EP T/R
稳压器, LDO, 固定, 3.3V, 0.7A, XDFN;
Low voltage differential Regulator (LDO)
onsemi LDO, 3.3 V, 700mA, , XDFN, , 4
NCP167 - LDO REGULATOR, 700 MA,
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start RoHS Compliant voltage regulator linear 190mV 430mum 700mA -40C~125C TJ
LDO, FIXED, 3.3V, 0.7A, XDFN; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 700mA; Dro

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP167AMX330TBG.