onsemi NCP160AFCT514T2G

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 5.14V, Active Discharge
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP160AFCT514T2G.

IHS

Datasheet23 pages3 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP160AFCT514T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 5.14V, Non-Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 5.14V, Non-Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 4.5V, Non-Active Discharge
STMicroelectronicsLD39020ADTPU25R
LD39020 Series 200 mA 2.5 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020DTPU18R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020TPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)

Descriptions

Descriptions of onsemi NCP160AFCT514T2G provided by its distributors.

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 5.14V, Active Discharge
Fixed Positive LDO Regulator, 5.14V, 0.105V Dropout, PBGA4
LDO Regulator Pos 5.14V 0.25A 4-Pin WLCSP T/R
LDO, FIXED, 5.14V, 0.25A, -40 TO 125DEGC;
NCP160AFCT514 - LDO REGULATOR, 2
IC REG LINEAR 5.14V 250MA 4WLCSP
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 60mV 0.33mm 250mA -40C~125C TA
Ldo, Fixed, 5.14V, 0.25A, -40 To 125Degc; Output Type:Fixed; Input Voltage Min:1.9V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:5.14V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP160AFCT514T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd