onsemi NCP1399AIDR2G

Current Mode Resonant Controller (Integrated High Voltage Drivers, High Performance)
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1399AIDR2G.

IHS

Datasheet46 pages6 years ago

Master Electronics

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP1399AIDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-01-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP1399AIDR2G provided by its distributors.

Current Mode Resonant Controller (Integrated High Voltage Drivers, High Performance)
AC to DC Switching Converter Off-Line Switcher 750kHz T/R 14-Pin SOIC N
Power Factor Controller, Current-mode, 750kHz Switching Freq-Max, PDSO16
Current Mode PWM Controller 1000mA 16-Pin SOIC T/R
Avnet Japan
IC PFC CTRLR CURRENT 750KHZ 16-PIN SOIC
IC OFFLN CONV HALF-BRIDGE 16SOIC
IC OFFLINE SW HALF-BRDG 16SOIC
Self-Supplied Monolithic AC to DC Switch
ACTIVE (Last Updated: 3days ago) Current Limiting Over Load Over Temperature Over Voltage Tape & Reel (TR) NCP1399 dc ac converter 10V 9.9mm 20kHz~750kHz -40C~125C TJ
AC/DC CONVERTER, HALF BRIDGE; UVLO:8.9V; Supply Voltage Min:-; Supply Voltage Max:20V; Startup Current:-; Operating Supply Current:5.4mA; Controller IC Case Style:SOIC; No. of Pins:16Pins; Duty Cycle (%):50%; Frequency:750kHz; RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd