onsemi NCP133AMX120TCG

LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V Output Active Discharge
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP133AMX120TCG.

IHS

Datasheet11 pages3 years ago

Master Electronics

onsemi

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NCP133AMX120TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLP5952LC-1.3/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125
Texas InstrumentsLP5952LC-1.2/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125
Texas InstrumentsLP5952LC-1.5/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 6-USON -40 to 125

Descriptions

Descriptions of onsemi NCP133AMX120TCG provided by its distributors.

LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V Output Active Discharge
NCP133 Series 1.2 V 500 mA Fixed Bias Rail CMOS Voltage Regulator - XDFN-6
Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 140mV 0.45mm 500mA -40C~85C
LDO, FIXED, 1.2V, 0.5A, XDFN-6; Output Type:Fixed; Input Voltage Min:1.34V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd