onsemi NCP130BMX120TCG

LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V non-Active Discharge
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP130BMX120TCG.

Upverter

Datasheet10 pages3 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-2.15%

CAD Models

Download onsemi NCP130BMX120TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.15V Output Active Discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 2.1V Output Active Discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.5V Output Active Discharge

Descriptions

Descriptions of onsemi NCP130BMX120TCG provided by its distributors.

LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V non-Active Discharge
Fixed Positive LDO Regulator, 1.2V, 0.15V Dropout, CMOS, PDSO6
LDO Regulator Pos 1.2V 0.3A 6-Pin XDFN EP T/R
80dB~65dB(1kHz) Fixed 300mA 1 1.2V 800mV 1.2V 5.5V 150mV@ 300mA 1.5mV 0.01(Typ) DFN , 1.2mm*1.2mm*340¦Ìm
LDO, FIXED, 1.2V, 0.3A, -40 TO 85DEG C;
IC REG LINEAR 1.2V 300MA 6-XDFN
Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 75mV 0.45mm 300mA -40C~85C TA
Ldo, Fixed, 1.2V, 0.3A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:800Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.2V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP130BMX120TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd