onsemi NCP1237BD65R2G

NCP1237 Series 28V 70 kHz 30 mA Fixed Frequency Current Mode Controller - SOIC-7
$ 0.754
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1237BD65R2G.

IHS

Datasheet43 pages15 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1237BD65R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.793
$ 0.793
Stock
588,091
634,397
634,397
Authorized Distributors
4
5
5
Efficiency
-
-
-
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
1 A
800 mA
800 mA
Power Rating
-
-
-
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
70 kHz
70 kHz
70 kHz
Voltage - Output 2
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
7
7
7

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
CONTROLLER; CURRENT MODE; FIXED FREQ.; FOR FLYBACK CONVERTERS; VCC 28 V; SOIC-7
Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V isolate No Overvoltage 42.5% SOIC-7 SMD mount
Texas InstrumentsUCC28711DR
Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7

Descriptions

Descriptions of onsemi NCP1237BD65R2G provided by its distributors.

NCP1237 Series 28V 70 kHz 30 mA Fixed Frequency Current Mode Controller - SOIC-7
Current Mode PWM Controller -0.3V to 20V 1A 7-Pin SOIC T/R
Controller, Fixed Frequency, Current Mode, for Flyback Converters
Switching Controller, Current-mode, 70kHz Switching Freq-Max, PDSO7
Lead Free Halogen Free SWITCHING CONTROLLER Isolated Converter Offline 22ns -40C~150C TJ 1A 65kHz
PWM CONTROLLER FIXED FREQ. AUTOREC SOIC7
IC OFFLINE SWITCH FLYBACK 7SOIC
IC REG CTRLR FLYBACK PWM 7SOIC
RES SMD 6.89K OHM 1% 1/8W 0805
9.5V~28V Flyback 65KHz 10.5V 28V No short circuit,Over temperature,Overvoltage,overload 80% SOIC-7 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd